TRACOPOWER TDR 2 DC-DC Converter, 5V dc/ 400mA Output, 9 → 18 V dc Input, 2W, Through Hole, +85°C Max Temp -40°C

Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
9 → 18 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
400mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 14
Isolation Voltage
1.5kV dc
Length
18.9mm
Depth
8.45mm
Series
TDR 2
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
81%
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TDR 2 Series
Compact design in DIP package
Wide 2:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C without derating
Short circuit protection
Remote On/Off
€ 24,51
€ 24,51 Всеки (ex VAT)
1
€ 24,51
€ 24,51 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 24,51 |
5 - 9 | € 23,78 |
10 - 24 | € 23,05 |
25 - 49 | € 22,06 |
50+ | € 21,08 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
9 → 18 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
400mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 14
Isolation Voltage
1.5kV dc
Length
18.9mm
Depth
8.45mm
Series
TDR 2
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
81%
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TDR 2 Series
Compact design in DIP package
Wide 2:1 input voltage range
Fully regulated outputs
No minimum load required
I/O-isolation 1500 Vdc
Operating temperature range –40 °C to +85 °C without derating
Short circuit protection
Remote On/Off