Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
5W
Input Voltage Nominal
24 V dc
Output Current
±168mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
±14.85 V dc, ±15.15V dc
Package
DIP
Isolation Voltage
1.5kV dc
Length
13.2mm
Width
9.1mm
Depth
10.2mm
Series
TND 5WI
Load Regulation
0.01
Minimum Temperature
-40°C
Efficiency
84%
Maximum Temperature
+75°C
Standards Met
EN 55022, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC 60950-1, REACH, RoHS Compliant, UL 60950-1
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 5W TDN 5WI Series Isolated DC/DC Converters
The TDN 5WI series of isolated DC/DC converters is a range of 5 Watt regulated dc/dc converters. They come in a very small compact DIP package measuring 13.2 x 9 x 10 mm.
Ultra compact DIP package 0.52 x 0.36 x 0.40 inch
I/O-isolation 1'500VDC
Fully regulated outputs
Operating temperature range -40°C to +75°C without derating
Short circuit protection
Remote on/off
€ 26,89
€ 26,89 Всеки (ex VAT)
1
€ 26,89
€ 26,89 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 4 | € 26,89 |
| 5 - 9 | € 26,09 |
| 10 - 24 | € 25,29 |
| 25 - 49 | € 24,21 |
| 50+ | € 23,14 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
5W
Input Voltage Nominal
24 V dc
Output Current
±168mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
±14.85 V dc, ±15.15V dc
Package
DIP
Isolation Voltage
1.5kV dc
Length
13.2mm
Width
9.1mm
Depth
10.2mm
Series
TND 5WI
Load Regulation
0.01
Minimum Temperature
-40°C
Efficiency
84%
Maximum Temperature
+75°C
Standards Met
EN 55022, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC 60950-1, REACH, RoHS Compliant, UL 60950-1
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Traco 5W TDN 5WI Series Isolated DC/DC Converters
The TDN 5WI series of isolated DC/DC converters is a range of 5 Watt regulated dc/dc converters. They come in a very small compact DIP package measuring 13.2 x 9 x 10 mm.
Ultra compact DIP package 0.52 x 0.36 x 0.40 inch
I/O-isolation 1'500VDC
Fully regulated outputs
Operating temperature range -40°C to +75°C without derating
Short circuit protection
Remote on/off


