TRACOPOWER TDN 3WISM DC-DC Converter, 3.3V dc/ 700mA Output, 4.5 → 18 V dc Input, 3W, Surface Mount, +70°C Max

Номер на артикул на RS: 141-8370Марка: TRACOPOWER№ по каталога на производителя: TDN 3-1210WISM
brand-logo

Технически документи

Спецификации

Output Voltage

3.3V dc

Input Voltage Range

4.5 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

700mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

1.6kV dc

Width

9.1mm

Depth

9.9mm

Length

13.2mm

Series

TDN 3WISM

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

76%

Maximum Temperature

+70°C

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-STD-810F

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 244,03

€ 244,03 1 Tube of 10 (ex VAT)

TRACOPOWER TDN 3WISM DC-DC Converter, 3.3V dc/ 700mA Output, 4.5 → 18 V dc Input, 3W, Surface Mount, +70°C Max

€ 244,03

€ 244,03 1 Tube of 10 (ex VAT)

TRACOPOWER TDN 3WISM DC-DC Converter, 3.3V dc/ 700mA Output, 4.5 → 18 V dc Input, 3W, Surface Mount, +70°C Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 244,03
5 - 9€ 236,72
10 - 24€ 229,40
25 - 49€ 219,63
50+€ 209,87

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

3.3V dc

Input Voltage Range

4.5 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

700mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

1.6kV dc

Width

9.1mm

Depth

9.9mm

Length

13.2mm

Series

TDN 3WISM

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

76%

Maximum Temperature

+70°C

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-STD-810F

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more