TRACOPOWER TDN 1WISM DC-DC Converter, 15V dc/ 70mA Output, 18 → 75 V dc Input, 1W, Surface Mount, +90°C Max Temp

Номер на артикул на RS: 141-8365Марка: TRACOPOWER№ по каталога на производителя: TDN 1-4813WISM
brand-logo

Технически документи

Спецификации

Output Voltage

15V dc

Input Voltage Range

18 → 75 V dc

Power Rating

1W

Input Voltage Nominal

48 V dc

Output Current

70mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

1.6kV dc

Length

13.2mm

Width

9.1mm

Depth

9.9mm

Series

TDN 1WISM

Load Regulation

0.01

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-STD-810F

Minimum Temperature

-40°C

Efficiency

81%

Maximum Temperature

+90°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 183,36

€ 183,36 1 Tube of 10 (ex VAT)

TRACOPOWER TDN 1WISM DC-DC Converter, 15V dc/ 70mA Output, 18 → 75 V dc Input, 1W, Surface Mount, +90°C Max Temp

€ 183,36

€ 183,36 1 Tube of 10 (ex VAT)

TRACOPOWER TDN 1WISM DC-DC Converter, 15V dc/ 70mA Output, 18 → 75 V dc Input, 1W, Surface Mount, +90°C Max Temp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 183,36
5 - 9€ 177,87
10 - 24€ 172,36
25 - 49€ 165,03
50+€ 157,69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

15V dc

Input Voltage Range

18 → 75 V dc

Power Rating

1W

Input Voltage Nominal

48 V dc

Output Current

70mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

1.6kV dc

Length

13.2mm

Width

9.1mm

Depth

9.9mm

Series

TDN 1WISM

Load Regulation

0.01

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-STD-810F

Minimum Temperature

-40°C

Efficiency

81%

Maximum Temperature

+90°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more