TRACOPOWER TDN 1WI DC-DC Converter, 24V dc/ 45mA Output, 4.5 → 18 V dc Input, 1W, Through Hole, +90°C Max Temp

Номер на артикул на RS: 141-8322Марка: TRACOPOWER№ по каталога на производителя: TDN 1-1215WI
brand-logo

Технически документи

Спецификации

Output Voltage

24V dc

Input Voltage Range

4.5 → 18 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

45mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1.6kV dc

Length

13.2mm

Width

9.1mm

Depth

9.9mm

Series

TDN 1WI

Load Regulation

0.01

Maximum Temperature

+90°C

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-STD-810F

Minimum Temperature

-40°C

Efficiency

80%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 167,47

€ 167,47 1 Tube of 10 (ex VAT)

TRACOPOWER TDN 1WI DC-DC Converter, 24V dc/ 45mA Output, 4.5 → 18 V dc Input, 1W, Through Hole, +90°C Max Temp

€ 167,47

€ 167,47 1 Tube of 10 (ex VAT)

TRACOPOWER TDN 1WI DC-DC Converter, 24V dc/ 45mA Output, 4.5 → 18 V dc Input, 1W, Through Hole, +90°C Max Temp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 167,47
5 - 9€ 162,44
10 - 24€ 157,42
25 - 49€ 150,72
50+€ 144,03

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

24V dc

Input Voltage Range

4.5 → 18 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

45mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1.6kV dc

Length

13.2mm

Width

9.1mm

Depth

9.9mm

Series

TDN 1WI

Load Regulation

0.01

Maximum Temperature

+90°C

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-STD-810F

Minimum Temperature

-40°C

Efficiency

80%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more