Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TRACOPOWER TCL Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 85 → 375V dc ac, dc Input, 12V dc dc

Номер на артикул на RS: 434-2847Марка: TRACOPOWER№ по каталога на производителя: TCL 060-112Distrelec Article No.: 16998603
brand-logo

Технически документи

Спецификации

Series

TCL

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 264 V ac / 85 → 375V dc

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

4A

Power Rating

48W

Dimensions

100 x 45 x 75mm

Depth

100mm

Height

75mm

Width

45mm

Minimum Temperature

-10°C

Efficiency

88%

MTBF

2700000h

Load Regulation

±1%

Special Features

Overvoltage and Short Circuit Protection

Standards Met

CE

Mounting Type

DIN Rail Mount

Maximum Temperature

+70°C

Ripple And Noise

50mV Pk-Pk

Output Voltage Adjustment Range

12 → 15V

Distrelec Product Id

16998603

Страна на произход

China

Детайли за продукта

24 to 240W TCL Series

Compact and light weight (plastic case)
Fits onto 35mm DIN-rail EMI complies with EN55022-B, FCC-B
Adjustable output voltage
Parallel operations listed
Power 'good' signal
Output LED indicator
Overload/over-voltage protection

Approvals

UL recognised component for Canada & US (except TCL 024-124)

Standards

IEC60950, EN50178, UL60950-1, UL508C, EN60950-1

Информацията за складовите наличности временно не е налична.

€ 103,45

€ 103,45 Всеки (ex VAT)

TRACOPOWER TCL Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 85 → 375V dc ac, dc Input, 12V dc dc

€ 103,45

€ 103,45 Всеки (ex VAT)

TRACOPOWER TCL Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 85 → 375V dc ac, dc Input, 12V dc dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

TCL

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 264 V ac / 85 → 375V dc

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

4A

Power Rating

48W

Dimensions

100 x 45 x 75mm

Depth

100mm

Height

75mm

Width

45mm

Minimum Temperature

-10°C

Efficiency

88%

MTBF

2700000h

Load Regulation

±1%

Special Features

Overvoltage and Short Circuit Protection

Standards Met

CE

Mounting Type

DIN Rail Mount

Maximum Temperature

+70°C

Ripple And Noise

50mV Pk-Pk

Output Voltage Adjustment Range

12 → 15V

Distrelec Product Id

16998603

Страна на произход

China

Детайли за продукта

24 to 240W TCL Series

Compact and light weight (plastic case)
Fits onto 35mm DIN-rail EMI complies with EN55022-B, FCC-B
Adjustable output voltage
Parallel operations listed
Power 'good' signal
Output LED indicator
Overload/over-voltage protection

Approvals

UL recognised component for Canada & US (except TCL 024-124)

Standards

IEC60950, EN50178, UL60950-1, UL508C, EN60950-1