Технически документи
Спецификации
Brand
TRACOPOWERInductance
1.1 μH
Series
TCK
Impedance
15 mO
Test Frequency
100 kHz
DC Resistance
15mΩ
Maximum Current
3.24 A
Mounting Type
Surface Mount
Maximum Operating Temperature
+125°C
Length
5.8mm
Minimum Operating Temperature
-40°C
Height
4.5mm
Страна на произход
Taiwan, Province Of China
€ 70,73
€ 70,73 Each (Supplied as a Tape) (ex VAT)
1
€ 70,73
€ 70,73 Each (Supplied as a Tape) (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 70,73 |
5 - 9 | € 68,60 |
10 - 24 | € 66,48 |
25 - 49 | € 63,65 |
50+ | € 60,81 |
Технически документи
Спецификации
Brand
TRACOPOWERInductance
1.1 μH
Series
TCK
Impedance
15 mO
Test Frequency
100 kHz
DC Resistance
15mΩ
Maximum Current
3.24 A
Mounting Type
Surface Mount
Maximum Operating Temperature
+125°C
Length
5.8mm
Minimum Operating Temperature
-40°C
Height
4.5mm
Страна на произход
Taiwan, Province Of China