TRACOPOWER TBL Switched Mode DIN Rail Power Supply, 85 → 132V ac ac Input, 24V dc dc Output, 6.25A Output, 150W

Номер на артикул на RS: 667-0879Марка: TRACOPOWER№ по каталога на производителя: TBL 150-124Distrelec Article No.: 16991003
brand-logo

Технически документи

Спецификации

Series

TBL

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

85 → 132V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

6.25A

Power Rating

150W

Dimensions

175 x 59.5 x 89.5mm

Height

89.5mm

Width

59.5mm

Depth

59.5mm

Special Features

Overvoltage and Short Circuit Protection

MTBF

1300000h

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Ripple And Noise

100mV Pk-Pk

Output Voltage Adjustment Range

24 → 28V

Standards Met

EN 60950-1

Minimum Temperature

-25°C

Efficiency

87%

Load Regulation

±1%

Страна на произход

China

Детайли за продукта

15 to 150W TBL Series

The TBL series is a new range of small DIN-rail mount power supplies which have been designed particularly with building and factory automation applications in mind. The ultra-compact low profile cases fit in the standardised wall mounted control panels used in the building automation industry.

Low profile case
Safety class II product
5 power ranges from 15 - 150W
Universal input range 85 - 264 Vac
Operating temperature range: -25°C to +70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 144,88

€ 144,88 Всеки (ex VAT)

TRACOPOWER TBL Switched Mode DIN Rail Power Supply, 85 → 132V ac ac Input, 24V dc dc Output, 6.25A Output, 150W

€ 144,88

€ 144,88 Всеки (ex VAT)

TRACOPOWER TBL Switched Mode DIN Rail Power Supply, 85 → 132V ac ac Input, 24V dc dc Output, 6.25A Output, 150W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Series

TBL

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

85 → 132V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

6.25A

Power Rating

150W

Dimensions

175 x 59.5 x 89.5mm

Height

89.5mm

Width

59.5mm

Depth

59.5mm

Special Features

Overvoltage and Short Circuit Protection

MTBF

1300000h

Maximum Temperature

+70°C

Mounting Type

DIN Rail Mount

Ripple And Noise

100mV Pk-Pk

Output Voltage Adjustment Range

24 → 28V

Standards Met

EN 60950-1

Minimum Temperature

-25°C

Efficiency

87%

Load Regulation

±1%

Страна на произход

China

Детайли за продукта

15 to 150W TBL Series

The TBL series is a new range of small DIN-rail mount power supplies which have been designed particularly with building and factory automation applications in mind. The ultra-compact low profile cases fit in the standardised wall mounted control panels used in the building automation industry.

Low profile case
Safety class II product
5 power ranges from 15 - 150W
Universal input range 85 - 264 Vac
Operating temperature range: -25°C to +70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more