TRACOPOWER TBL Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 1.25A Output, 30W

Номер на артикул на RS: 667-0857Марка: TRACOPOWER№ по каталога на производителя: TBL 030-124Distrelec Article No.: 16990995
brand-logo

Технически документи

Спецификации

Series

TBL

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1.25A

Power Rating

30W

Dimensions

59.5 x 52.5 x 89.5mm

Width

52.5mm

Depth

59.5mm

Height

89.5mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

83%

Ripple And Noise

100mV Pk-Pk

MTBF

> 1.3Mh

Output Voltage Adjustment Range

24 → 28V

Load Regulation

±1%

Maximum Temperature

+60°C

Standards Met

EN 60950-1

Distrelec Product Id

16990995

Страна на произход

China

Детайли за продукта

15 to 150W TBL Series

The TBL series is a new range of small DIN-rail mount power supplies which have been designed particularly with building and factory automation applications in mind. The ultra-compact low profile cases fit in the standardised wall mounted control panels used in the building automation industry.

Low profile case
Safety class II product
5 power ranges from 15 - 150W
Universal input range 85 - 264 Vac
Operating temperature range: -25°C to +70°C

Информацията за складовите наличности временно не е налична.

€ 79,00

€ 79,00 Всеки (ex VAT)

TRACOPOWER TBL Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 1.25A Output, 30W

€ 79,00

€ 79,00 Всеки (ex VAT)

TRACOPOWER TBL Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 1.25A Output, 30W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

TBL

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1.25A

Power Rating

30W

Dimensions

59.5 x 52.5 x 89.5mm

Width

52.5mm

Depth

59.5mm

Height

89.5mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

83%

Ripple And Noise

100mV Pk-Pk

MTBF

> 1.3Mh

Output Voltage Adjustment Range

24 → 28V

Load Regulation

±1%

Maximum Temperature

+60°C

Standards Met

EN 60950-1

Distrelec Product Id

16990995

Страна на произход

China

Детайли за продукта

15 to 150W TBL Series

The TBL series is a new range of small DIN-rail mount power supplies which have been designed particularly with building and factory automation applications in mind. The ultra-compact low profile cases fit in the standardised wall mounted control panels used in the building automation industry.

Low profile case
Safety class II product
5 power ranges from 15 - 150W
Universal input range 85 - 264 Vac
Operating temperature range: -25°C to +70°C