TRACOPOWER TBL Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 1.25A Output, 15W

Технически документи
Спецификации
Brand
TRACOPOWERSeries
TBL
Type
Switched Mode
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
1.25A
Power Rating
15W
Dimensions
59.5 x 26.3 x 89.5mm
Height
89.5mm
Width
26.3mm
Depth
59.5mm
Special Features
Overvoltage and Short Circuit Protection
Maximum Temperature
+70°C
Standards Met
CE, CSA Certified, UL
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Efficiency
79%
Ripple And Noise
100mV Pk-Pk
MTBF
1500000h
Output Voltage Adjustment Range
12 → 16V
Load Regulation
±1%
Distrelec Product Id
16990991
Страна на произход
China
Детайли за продукта
15 to 150W TBL Series
The TBL series is a new range of small DIN-rail mount power supplies which have been designed particularly with building and factory automation applications in mind. The ultra-compact low profile cases fit in the standardised wall mounted control panels used in the building automation industry.
Low profile case
Safety class II product
5 power ranges from 15 - 150W
Universal input range 85 - 264 Vac
Operating temperature range: -25°C to +70°C
€ 53,05
€ 53,05 Всеки (ex VAT)
1
€ 53,05
€ 53,05 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TRACOPOWERSeries
TBL
Type
Switched Mode
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
1.25A
Power Rating
15W
Dimensions
59.5 x 26.3 x 89.5mm
Height
89.5mm
Width
26.3mm
Depth
59.5mm
Special Features
Overvoltage and Short Circuit Protection
Maximum Temperature
+70°C
Standards Met
CE, CSA Certified, UL
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Efficiency
79%
Ripple And Noise
100mV Pk-Pk
MTBF
1500000h
Output Voltage Adjustment Range
12 → 16V
Load Regulation
±1%
Distrelec Product Id
16990991
Страна на произход
China
Детайли за продукта
15 to 150W TBL Series
The TBL series is a new range of small DIN-rail mount power supplies which have been designed particularly with building and factory automation applications in mind. The ultra-compact low profile cases fit in the standardised wall mounted control panels used in the building automation industry.
Low profile case
Safety class II product
5 power ranges from 15 - 150W
Universal input range 85 - 264 Vac
Operating temperature range: -25°C to +70°C