Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
±5V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
±200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
1.5kV dc
Width
7.6mm
Depth
10.2mm
Length
19.55mm
Series
TBA 2
Load Regulation
1 (Full Load)%
Minimum Temperature
-40°C
Efficiency
80%
Maximum Temperature
+85°C
Страна на произход
China
€ 41,77
€ 41,77 1 Tube of 10 (ex VAT)
1
€ 41,77
€ 41,77 1 Tube of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 41,77 |
5 - 9 | € 40,52 |
10 - 24 | € 39,27 |
25 - 49 | € 37,59 |
50+ | € 35,93 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
±5V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
±200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
1.5kV dc
Width
7.6mm
Depth
10.2mm
Length
19.55mm
Series
TBA 2
Load Regulation
1 (Full Load)%
Minimum Temperature
-40°C
Efficiency
80%
Maximum Temperature
+85°C
Страна на произход
China