Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
15V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
130mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1.5kV dc
Width
7.6mm
Depth
10.2mm
Length
19.55mm
Series
TBA 2
Minimum Temperature
-40°C
Efficiency
84%
Maximum Temperature
+85°C
€ 44,68
€ 44,68 1 Tube of 10 (ex VAT)
1
€ 44,68
€ 44,68 1 Tube of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 44,68 |
5 - 9 | € 43,35 |
10 - 24 | € 42,02 |
25 - 49 | € 40,22 |
50+ | € 38,44 |
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
15V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
130mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1.5kV dc
Width
7.6mm
Depth
10.2mm
Length
19.55mm
Series
TBA 2
Minimum Temperature
-40°C
Efficiency
84%
Maximum Temperature
+85°C