Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TRACOPOWER TBA 2 DC-DC Converter, 12V dc/ 165mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +85°C Max Temp

Номер на артикул на RS: 187-4022Марка: TRACOPOWER№ по каталога на производителя: TBA 2-0512
brand-logo

Технически документи

Спецификации

Output Voltage

12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

165mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1.5kV dc

Width

7.6mm

Depth

10.2mm

Length

19.55mm

Series

TBA 2

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 42,39

€ 42,39 1 Tube of 10 (ex VAT)

TRACOPOWER TBA 2 DC-DC Converter, 12V dc/ 165mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +85°C Max Temp

€ 42,39

€ 42,39 1 Tube of 10 (ex VAT)

TRACOPOWER TBA 2 DC-DC Converter, 12V dc/ 165mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +85°C Max Temp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 42,39
5 - 9€ 41,12
10 - 24€ 39,85
25 - 49€ 38,14
50+€ 36,45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

165mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1.5kV dc

Width

7.6mm

Depth

10.2mm

Length

19.55mm

Series

TBA 2

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more