Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), ESP 75-24S, 24V dc, 3.2A, 75W, 1 Output, 110 → 350 V dc, 85

Номер на артикул на RS: 396-2973Марка: TRACOPOWER№ по каталога на производителя: ESP 75-24S
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

24V dc

Output Current

3.2A

Power Rating

75W

Number of Outputs

1

Input Voltage

110 → 350 V dc, 85 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

162mm

Width

38.5mm

Depth

88mm

Efficiency

87%

Minimum Temperature

-10°C

Weight

490g

Maximum Temperature

+60°C

Детайли за продукта

18 to 150W, Universal Input, Single Output, ESP Series

Compact design
Stainless steel enclosure
Easy installation - screw terminals
Adjustable output voltage
Short circuit and overvoltage protection
3kVac input / output isolation
Power factor correction to EN 61000-3-2 (for ESP75, ESP100 and ESP150 types)
EMI complies with EN 55022-B and FCC-B
EMC immunity to EN50082-1

Approvals

UL/cUL

Standards

UL 60950, IEC/EN 60950

Информацията за складовите наличности временно не е налична.

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), ESP 75-24S, 24V dc, 3.2A, 75W, 1 Output, 110 → 350 V dc, 85

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), ESP 75-24S, 24V dc, 3.2A, 75W, 1 Output, 110 → 350 V dc, 85
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Output Voltage

24V dc

Output Current

3.2A

Power Rating

75W

Number of Outputs

1

Input Voltage

110 → 350 V dc, 85 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

162mm

Width

38.5mm

Depth

88mm

Efficiency

87%

Minimum Temperature

-10°C

Weight

490g

Maximum Temperature

+60°C

Детайли за продукта

18 to 150W, Universal Input, Single Output, ESP Series

Compact design
Stainless steel enclosure
Easy installation - screw terminals
Adjustable output voltage
Short circuit and overvoltage protection
3kVac input / output isolation
Power factor correction to EN 61000-3-2 (for ESP75, ESP100 and ESP150 types)
EMI complies with EN 55022-B and FCC-B
EMC immunity to EN50082-1

Approvals

UL/cUL

Standards

UL 60950, IEC/EN 60950