Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
1.4 A, 1.5 A
Power Rating
36W
Number of Outputs
1
Input Voltage
110 → 350 V dc, 85 → 264 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
115mm
Width
32mm
Depth
75mm
Efficiency
81%
Minimum Temperature
-10°C
Weight
300g
Maximum Temperature
+60°C
Детайли за продукта
18 to 150W, Universal Input, Single Output, ESP Series
Compact design
Stainless steel enclosure
Easy installation - screw terminals
Adjustable output voltage
Short circuit and overvoltage protection
3kVac input / output isolation
Power factor correction to EN 61000-3-2 (for ESP75, ESP100 and ESP150 types)
EMI complies with EN 55022-B and FCC-B
EMC immunity to EN50082-1
Approvals
UL/cUL
Standards
UL 60950, IEC/EN 60950
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
1.4 A, 1.5 A
Power Rating
36W
Number of Outputs
1
Input Voltage
110 → 350 V dc, 85 → 264 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
115mm
Width
32mm
Depth
75mm
Efficiency
81%
Minimum Temperature
-10°C
Weight
300g
Maximum Temperature
+60°C
Детайли за продукта
18 to 150W, Universal Input, Single Output, ESP Series
Compact design
Stainless steel enclosure
Easy installation - screw terminals
Adjustable output voltage
Short circuit and overvoltage protection
3kVac input / output isolation
Power factor correction to EN 61000-3-2 (for ESP75, ESP100 and ESP150 types)
EMI complies with EN 55022-B and FCC-B
EMC immunity to EN50082-1
Approvals
UL/cUL
Standards
UL 60950, IEC/EN 60950