TRACOPOWER Embedded Switch Mode Power Supply (SMPS), ESP 36-12SN, 12V dc, 2.6 A, 3 A, 36W, 1 Output, 110 → 350 V

Номер на артикул на RS: 441-3832Марка: TRACOPOWER№ по каталога на производителя: ESP 36-12SN
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

12V dc

Output Current

2.6 A, 3 A

Power Rating

36W

Number of Outputs

1

Input Voltage

110 → 350 V dc, 85 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

115mm

Width

32mm

Depth

75mm

Efficiency

79%

Minimum Temperature

-10°C

Weight

300g

Maximum Temperature

+60°C

Детайли за продукта

18 to 150W, Universal Input, Single Output, ESP Series

Compact design
Stainless steel enclosure
Easy installation - screw terminals
Adjustable output voltage
Short circuit and overvoltage protection
3kVac input / output isolation
Power factor correction to EN 61000-3-2 (for ESP75, ESP100 and ESP150 types)
EMI complies with EN 55022-B and FCC-B
EMC immunity to EN50082-1

Approvals

UL/cUL

Standards

UL 60950, IEC/EN 60950

Информацията за складовите наличности временно не е налична.

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), ESP 36-12SN, 12V dc, 2.6 A, 3 A, 36W, 1 Output, 110 → 350 V

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), ESP 36-12SN, 12V dc, 2.6 A, 3 A, 36W, 1 Output, 110 → 350 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Output Voltage

12V dc

Output Current

2.6 A, 3 A

Power Rating

36W

Number of Outputs

1

Input Voltage

110 → 350 V dc, 85 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

115mm

Width

32mm

Depth

75mm

Efficiency

79%

Minimum Temperature

-10°C

Weight

300g

Maximum Temperature

+60°C

Детайли за продукта

18 to 150W, Universal Input, Single Output, ESP Series

Compact design
Stainless steel enclosure
Easy installation - screw terminals
Adjustable output voltage
Short circuit and overvoltage protection
3kVac input / output isolation
Power factor correction to EN 61000-3-2 (for ESP75, ESP100 and ESP150 types)
EMI complies with EN 55022-B and FCC-B
EMC immunity to EN50082-1

Approvals

UL/cUL

Standards

UL 60950, IEC/EN 60950