Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TRACOPOWER DC-DC Converter, ±12V dc/ ±40mA Output, 1W, Through Hole, +85°C Max Temp -40°C Min Temp

Номер на артикул на RS: 191-6568Марка: Traco№ по каталога на производителя: TMA 0512D
brand-logo

Технически документи

Спецификации

Brand

Traco

Output Voltage

±12V dc

Power Rating

1W

Output Current

±40mA

Mounting Type

Through Hole

Number of Outputs

2

Package

SIP

Isolation Voltage

1000V dc

Length

19.5mm

Depth

10.2mm

Load Regulation

±10%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

78%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

TRACOPOWER DC-DC Converter, ±12V dc/ ±40mA Output, 1W, Through Hole, +85°C Max Temp -40°C Min Temp

P.O.A.

TRACOPOWER DC-DC Converter, ±12V dc/ ±40mA Output, 1W, Through Hole, +85°C Max Temp -40°C Min Temp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Traco

Output Voltage

±12V dc

Power Rating

1W

Output Current

±40mA

Mounting Type

Through Hole

Number of Outputs

2

Package

SIP

Isolation Voltage

1000V dc

Length

19.5mm

Depth

10.2mm

Load Regulation

±10%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

78%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more