Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TRACOPOWER DC-DC Converter, 12V dc/ 500mA Output, 18 → 36 V dc Input, Through Hole, +75°C Max Temp -25°C Min Temp

Номер на артикул на RS: 189-6846Марка: Traco№ по каталога на производителя: TEP 2412

Технически документи

Спецификации

Brand

Traco

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Input Voltage Nominal

24 V dc

Output Current

500mA

Mounting Type

Through Hole

Number of Outputs

1

Package

DIL 24

Isolation Voltage

1500V dc

Length

32mm

Depth

10mm

Load Regulation

±1%

Maximum Temperature

+75°C

Minimum Temperature

-25°C

Efficiency

83%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

TRACOPOWER DC-DC Converter, 12V dc/ 500mA Output, 18 → 36 V dc Input, Through Hole, +75°C Max Temp -25°C Min Temp

P.O.A.

TRACOPOWER DC-DC Converter, 12V dc/ 500mA Output, 18 → 36 V dc Input, Through Hole, +75°C Max Temp -25°C Min Temp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Traco

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Input Voltage Nominal

24 V dc

Output Current

500mA

Mounting Type

Through Hole

Number of Outputs

1

Package

DIL 24

Isolation Voltage

1500V dc

Length

32mm

Depth

10mm

Load Regulation

±1%

Maximum Temperature

+75°C

Minimum Temperature

-25°C

Efficiency

83%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от