Технически документи
Спецификации
Brand
ToughconNumber Of Contacts
14
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP44, IP65
Series
TT
Body Orientation
Straight
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
105.0°C
Страна на произход
Germany
Детайли за продукта
Cable Plug
The connector is made of glass fibre reinforced plastic that has a coupling. Depending on the shell size, up to two different set-ups are possible, which differ in the number of poles and assignment of contacts.
Material PPO with GF
Temperature range -55°C to +105°C
Toughcon Circular Connectors (Plastic)
Toughcon circular connectors are used in many industrial applications. With a range of matching plugs, receptacles and accessories, the Toughcon system is suitable for flexible configuration and can be used for a wide range of requirements within an application. The Toughcon TT series is made of sturdy and light plastic.The contact holder is the shell at the same time, and is made of resistant, glass-fibre reinforced, temperature stable plastic.,For a comprehensive cross reference of component parts please see the selection table on our website
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ToughconNumber Of Contacts
14
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP44, IP65
Series
TT
Body Orientation
Straight
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
105.0°C
Страна на произход
Germany
Детайли за продукта
Cable Plug
The connector is made of glass fibre reinforced plastic that has a coupling. Depending on the shell size, up to two different set-ups are possible, which differ in the number of poles and assignment of contacts.
Material PPO with GF
Temperature range -55°C to +105°C
Toughcon Circular Connectors (Plastic)
Toughcon circular connectors are used in many industrial applications. With a range of matching plugs, receptacles and accessories, the Toughcon system is suitable for flexible configuration and can be used for a wide range of requirements within an application. The Toughcon TT series is made of sturdy and light plastic.The contact holder is the shell at the same time, and is made of resistant, glass-fibre reinforced, temperature stable plastic.,For a comprehensive cross reference of component parts please see the selection table on our website