Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Toughcon Backshell

Номер на артикул на RS: 709-3523Марка: Toughcon№ по каталога на производителя: TM178SR-45
brand-logo

Технически документи

Спецификации

Length

36.6mm

Страна на произход

Germany

Детайли за продукта

Backshell Strain Relief

Thanks to the tension relief, both individual wire bundles and cables of different diameters can be fastened safely. The strain relief can be screwed quickly and easily onto the respective Toughcon connector or receptacle.

Material Nickel-plated zinc die-cast
Temperature range -55°C to +105°C

Toughcon Circular Connectors (Metal)

Toughcon circular connectors are used in many industrial applications. With a range of matching plugs, receptacles and accessories, the Toughcon system is suitable for flexible configuration and can be used for a wide range of requirements within an application. With the TM series, only the contact holder is made of glass-fibre reinforced plastic, the shell is made of sturdy zinc die-cast. The connector can also be keyed by turning the contact holder in the shell. This allows several Toughcon circular connectors to be used in one application without cables being inserted into the wrong receptacles.For a comprehensive cross reference of component parts please see the selection table on our website

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Toughcon Backshell

P.O.A.

Toughcon Backshell
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Length

36.6mm

Страна на произход

Germany

Детайли за продукта

Backshell Strain Relief

Thanks to the tension relief, both individual wire bundles and cables of different diameters can be fastened safely. The strain relief can be screwed quickly and easily onto the respective Toughcon connector or receptacle.

Material Nickel-plated zinc die-cast
Temperature range -55°C to +105°C

Toughcon Circular Connectors (Metal)

Toughcon circular connectors are used in many industrial applications. With a range of matching plugs, receptacles and accessories, the Toughcon system is suitable for flexible configuration and can be used for a wide range of requirements within an application. With the TM series, only the contact holder is made of glass-fibre reinforced plastic, the shell is made of sturdy zinc die-cast. The connector can also be keyed by turning the contact holder in the shell. This allows several Toughcon circular connectors to be used in one application without cables being inserted into the wrong receptacles.For a comprehensive cross reference of component parts please see the selection table on our website

Може да се интересувате от