Технически документи
Спецификации
Brand
ToshibaPower Switch Topology
High Side
Power Switch Type
High Side Switch
Switch On Resistance
1.2Ω
Maximum Operating Supply Voltage
40 V
Number of Outputs
8
Power Rating
1.2W
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
24
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
13.5 x 6 x 1.4mm
Детайли за продукта
Intelligent Power Devices (IPDs), Toshiba
The TPD1030F is a 2-in-1 Low-Side Switch
The TPD2005F is an 8-channel High-Side Switch Array
The TPD2007F is an 8-channel Low-Side Switch Array
Switching applications for Motors, Solenoids, and Lamp Drivers
Power and Load Switches, Toshiba
Integrated High-side and Low-side Intelligent Power Switching circuits incorporating many functional and protective features such as over-current, over-voltage, short-circuit, open-circuit load, over-temperature and supply reversal. These highly integrated devices utilise low on-resistance MOSFET transistors to minimise power losses and maintain high efficiency.
€ 5,42
€ 5,42 Всеки (ex VAT)
Стандарт
1
€ 5,42
€ 5,42 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 5,42 |
25 - 99 | € 5,13 |
100 - 249 | € 4,99 |
250 - 499 | € 4,87 |
500+ | € 4,77 |
Технически документи
Спецификации
Brand
ToshibaPower Switch Topology
High Side
Power Switch Type
High Side Switch
Switch On Resistance
1.2Ω
Maximum Operating Supply Voltage
40 V
Number of Outputs
8
Power Rating
1.2W
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
24
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
13.5 x 6 x 1.4mm
Детайли за продукта
Intelligent Power Devices (IPDs), Toshiba
The TPD1030F is a 2-in-1 Low-Side Switch
The TPD2005F is an 8-channel High-Side Switch Array
The TPD2007F is an 8-channel Low-Side Switch Array
Switching applications for Motors, Solenoids, and Lamp Drivers
Power and Load Switches, Toshiba
Integrated High-side and Low-side Intelligent Power Switching circuits incorporating many functional and protective features such as over-current, over-voltage, short-circuit, open-circuit load, over-temperature and supply reversal. These highly integrated devices utilise low on-resistance MOSFET transistors to minimise power losses and maintain high efficiency.