Технически документи
Спецификации
Brand
ToshibaMounting Type
Through Hole
Output Device
Photo IC
Maximum Forward Voltage
1.75V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Typical Rise Time
17µs
Maximum Input Current
2 mA
Isolation Voltage
3750 Vrms
Logic Output
Yes
Typical Fall Time
17µs
Series
TLP 358HF
Special Features
High-Speed Photo Detector IC Chip, Ideal for IGBT And Power MOSFET Gate Drive, TLP358HF is Photo Coupler In DIP8 Package that Consists of GaAlAs Infrared Light-Emitting Diode (LED) Optically Coupled to an Integrated High-Gain, Transistor Inverters
Страна на произход
Thailand
Детайли за продукта
Photocoupler, Buffer Logic Output (Totem-Pole), Toshiba
A range of Toshiba photocouplers featuring logic driven push-pull (totem-pole) outputs.
Optocouplers, Toshiba
€ 13,28
€ 2,655 Each (In a Pack of 5) (ex VAT)
5
€ 13,28
€ 2,655 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 2,655 | € 13,28 |
25+ | € 2,498 | € 12,49 |
Технически документи
Спецификации
Brand
ToshibaMounting Type
Through Hole
Output Device
Photo IC
Maximum Forward Voltage
1.75V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Typical Rise Time
17µs
Maximum Input Current
2 mA
Isolation Voltage
3750 Vrms
Logic Output
Yes
Typical Fall Time
17µs
Series
TLP 358HF
Special Features
High-Speed Photo Detector IC Chip, Ideal for IGBT And Power MOSFET Gate Drive, TLP358HF is Photo Coupler In DIP8 Package that Consists of GaAlAs Infrared Light-Emitting Diode (LED) Optically Coupled to an Integrated High-Gain, Transistor Inverters
Страна на произход
Thailand
Детайли за продукта
Photocoupler, Buffer Logic Output (Totem-Pole), Toshiba
A range of Toshiba photocouplers featuring logic driven push-pull (totem-pole) outputs.