Технически документи
Спецификации
Brand
ToshibaMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
SO
Input Current Type
DC
Typical Rise Time
2µs
Maximum Input Current
50 mA
Isolation Voltage
3750 Vrms
Maximum Current Transfer Ratio
600%
Typical Fall Time
3µs
Series
TLP 293
Special Features
Suitable for High-Density Surface Mounting Applications Such as Small Switching Power Supplies And Programmable Controllers, TLP293 Consists of a Low Input Type Photo Transistor Optically Coupled to an InGaAs Infrared Emitting Diode, Very Small And Thin C
Страна на произход
Thailand
Детайли за продукта
Photocoupler, Transistor Output, TLP291/TLP293 Series
TLP291 and TLP293 series single photocouplers with transistor output from Toshiba.
Optocouplers, Toshiba
€ 6,74
€ 0,27 Each (In a Pack of 25) (ex VAT)
25
€ 6,74
€ 0,27 Each (In a Pack of 25) (ex VAT)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
25 - 225 | € 0,27 | € 6,74 |
250 - 600 | € 0,247 | € 6,18 |
625 - 1225 | € 0,223 | € 5,59 |
1250 - 2475 | € 0,209 | € 5,23 |
2500+ | € 0,204 | € 5,11 |
Технически документи
Спецификации
Brand
ToshibaMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
SO
Input Current Type
DC
Typical Rise Time
2µs
Maximum Input Current
50 mA
Isolation Voltage
3750 Vrms
Maximum Current Transfer Ratio
600%
Typical Fall Time
3µs
Series
TLP 293
Special Features
Suitable for High-Density Surface Mounting Applications Such as Small Switching Power Supplies And Programmable Controllers, TLP293 Consists of a Low Input Type Photo Transistor Optically Coupled to an InGaAs Infrared Emitting Diode, Very Small And Thin C
Страна на произход
Thailand
Детайли за продукта
Photocoupler, Transistor Output, TLP291/TLP293 Series
TLP291 and TLP293 series single photocouplers with transistor output from Toshiba.