Технически документи
Спецификации
Brand
ToshibaMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.4V
Number of Channels
4
Number of Pins
16
Package Type
SO
Input Current Type
AC
Typical Rise Time
2µs
Maximum Input Current
±50 mA
Isolation Voltage
3750 Vrms
Maximum Current Transfer Ratio
600%
Typical Fall Time
3µs
Series
TLP 292-4
Special Features
Can Operate Directly by AC Input Current, Suitable for High-Density Surface Mounting Applications Such as Programmable Controllers And Hybrid IC, TLP292 Consist of Photo Transistor Optically Coupled to Two InGaAs Infrared Emitting Diode
Страна на произход
Thailand
Детайли за продукта
Photocoupler, AC-Input, Transistor Output, Toshiba
A range of photocouplers from Toshiba incorporating dual inverse parallel connected LEDs making them suitable for bipolar input currents. These AC input photocouplers have transistor outputs.
Optocouplers, Toshiba
€ 11,26
€ 1,126 Each (In a Pack of 10) (ex VAT)
10
€ 11,26
€ 1,126 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 10 | € 1,126 | € 11,26 |
20 - 40 | € 0,96 | € 9,60 |
50 - 90 | € 0,928 | € 9,28 |
100 - 140 | € 0,902 | € 9,02 |
150+ | € 0,882 | € 8,82 |
Технически документи
Спецификации
Brand
ToshibaMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.4V
Number of Channels
4
Number of Pins
16
Package Type
SO
Input Current Type
AC
Typical Rise Time
2µs
Maximum Input Current
±50 mA
Isolation Voltage
3750 Vrms
Maximum Current Transfer Ratio
600%
Typical Fall Time
3µs
Series
TLP 292-4
Special Features
Can Operate Directly by AC Input Current, Suitable for High-Density Surface Mounting Applications Such as Programmable Controllers And Hybrid IC, TLP292 Consist of Photo Transistor Optically Coupled to Two InGaAs Infrared Emitting Diode
Страна на произход
Thailand
Детайли за продукта
Photocoupler, AC-Input, Transistor Output, Toshiba
A range of photocouplers from Toshiba incorporating dual inverse parallel connected LEDs making them suitable for bipolar input currents. These AC input photocouplers have transistor outputs.