Технически документи
Спецификации
Brand
ToshibaMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
SO
Input Current Type
DC
Typical Rise Time
4µs
Maximum Input Current
50 mA
Isolation Voltage
3750 Vrms
Maximum Current Transfer Ratio
400%
Typical Fall Time
7µs
Series
TLP 291
Special Features
Suitable for High-Density Surface Mounting Applications Such as Small Switching Power Supplies And Programmable Controllers, TLP291 Consists of Photo Transistor Optically Coupled to a Gallium Arsenide Infrared Emitting Diode
Страна на произход
Thailand
Детайли за продукта
Photocoupler, Transistor Output, TLP291/TLP293 Series
TLP291 and TLP293 series single photocouplers with transistor output from Toshiba.
Optocouplers, Toshiba
€ 9,03
€ 0,181 Each (In a Pack of 50) (ex VAT)
50
€ 9,03
€ 0,181 Each (In a Pack of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
50 - 200 | € 0,181 | € 9,03 |
250 - 950 | € 0,165 | € 8,26 |
1000 - 2450 | € 0,15 | € 7,49 |
2500+ | € 0,139 | € 6,95 |
Технически документи
Спецификации
Brand
ToshibaMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
SO
Input Current Type
DC
Typical Rise Time
4µs
Maximum Input Current
50 mA
Isolation Voltage
3750 Vrms
Maximum Current Transfer Ratio
400%
Typical Fall Time
7µs
Series
TLP 291
Special Features
Suitable for High-Density Surface Mounting Applications Such as Small Switching Power Supplies And Programmable Controllers, TLP291 Consists of Photo Transistor Optically Coupled to a Gallium Arsenide Infrared Emitting Diode
Страна на произход
Thailand
Детайли за продукта
Photocoupler, Transistor Output, TLP291/TLP293 Series
TLP291 and TLP293 series single photocouplers with transistor output from Toshiba.