Технически документи
Спецификации
Brand
ToshibaMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
SO
Input Current Type
DC
Typical Rise Time
5µs
Maximum Input Current
20 mA
Isolation Voltage
3750 Vrms
Maximum Current Transfer Ratio
400%
Typical Fall Time
9µs
Series
TLP 185
Special Features
AC Adapter, I/O Interface Board, Ideal for Office Machine, Programmable Controllers, TLP185 Consists of Photo Transistor Optically Coupled to Gallium Arsenide Infrared Emitting Diode, TLP185 is Small Outline Coupler
Страна на произход
Thailand
Детайли за продукта
Photocoupler, Transistor Output, TLP183/TLP185 Series
TLP183 and TLP185 series single photocouplers with transistor output from Toshiba.
Optocouplers, Toshiba
€ 16,77
€ 0,335 Each (In a Pack of 50) (ex VAT)
50
€ 16,77
€ 0,335 Each (In a Pack of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
50 - 200 | € 0,335 | € 16,77 |
250 - 450 | € 0,307 | € 15,37 |
500 - 1200 | € 0,278 | € 13,91 |
1250 - 2450 | € 0,258 | € 12,92 |
2500+ | € 0,254 | € 12,68 |
Технически документи
Спецификации
Brand
ToshibaMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
SO
Input Current Type
DC
Typical Rise Time
5µs
Maximum Input Current
20 mA
Isolation Voltage
3750 Vrms
Maximum Current Transfer Ratio
400%
Typical Fall Time
9µs
Series
TLP 185
Special Features
AC Adapter, I/O Interface Board, Ideal for Office Machine, Programmable Controllers, TLP185 Consists of Photo Transistor Optically Coupled to Gallium Arsenide Infrared Emitting Diode, TLP185 is Small Outline Coupler
Страна на произход
Thailand
Детайли за продукта
Photocoupler, Transistor Output, TLP183/TLP185 Series
TLP183 and TLP185 series single photocouplers with transistor output from Toshiba.