Технически документи
Спецификации
Brand
ToshibaMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
SOIC
Input Current Type
DC
Typical Rise Time
5µs
Maximum Input Current
10 mA
Isolation Voltage
3750 Vrms
Maximum Current Transfer Ratio
400%
Typical Fall Time
9µs
Series
TLP
Детайли за продукта
Photocoupler, Transistor Output, TLP183/TLP185 Series
TLP183 and TLP185 series single photocouplers with transistor output from Toshiba.
Optocouplers, Toshiba
€ 2,18
€ 0,436 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 2,18
€ 0,436 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ToshibaMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
SOIC
Input Current Type
DC
Typical Rise Time
5µs
Maximum Input Current
10 mA
Isolation Voltage
3750 Vrms
Maximum Current Transfer Ratio
400%
Typical Fall Time
9µs
Series
TLP
Детайли за продукта
Photocoupler, Transistor Output, TLP183/TLP185 Series
TLP183 and TLP185 series single photocouplers with transistor output from Toshiba.