Toshiba TK N-Channel MOSFET, 62 A, 600 V, 3-Pin TO-247 TK62N60W,S1VF(S

Номер на артикул на RS: 827-6255Марка: Toshiba№ по каталога на производителя: TK62N60W,S1VF(S
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

62 A

Maximum Drain Source Voltage

600 V

Series

TK

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

40 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.7V

Maximum Power Dissipation

400 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

5.02mm

Transistor Material

Si

Number of Elements per Chip

1

Length

15.94mm

Typical Gate Charge @ Vgs

180 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

20.95mm

Страна на произход

China

Детайли за продукта

MOSFET N-Channel, TK6 & TK7 Series, Toshiba

MOSFET Transistors, Toshiba

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 16,55

€ 16,55 Всеки (ex VAT)

Toshiba TK N-Channel MOSFET, 62 A, 600 V, 3-Pin TO-247 TK62N60W,S1VF(S
Изберете тип опаковка

€ 16,55

€ 16,55 Всеки (ex VAT)

Toshiba TK N-Channel MOSFET, 62 A, 600 V, 3-Pin TO-247 TK62N60W,S1VF(S
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 16,55
10 - 49€ 12,95
50 - 99€ 12,62
100 - 199€ 12,30
200+€ 11,98

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

62 A

Maximum Drain Source Voltage

600 V

Series

TK

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

40 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.7V

Maximum Power Dissipation

400 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

5.02mm

Transistor Material

Si

Number of Elements per Chip

1

Length

15.94mm

Typical Gate Charge @ Vgs

180 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

20.95mm

Страна на произход

China

Детайли за продукта

MOSFET N-Channel, TK6 & TK7 Series, Toshiba

MOSFET Transistors, Toshiba

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more