Toshiba 16GB EXCERIA M302 MicroSD

Номер на артикул на RS: 123-9691Марка: Toshiba№ по каталога на производителя: THN-M302R0160EA
brand-logo
Преглед на всички в SD карти

Технически документи

Спецификации

Brand

Toshiba

Card Format

MicroSDHC

Capacity

16GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

No

Страна на произход

Japan

Детайли за продукта

Toshiba EXCERIA M302 micro SD Cards

From Toshiba, the Exceria M302 range of micro SD cards is ideal for recording Full HD or 4K videos on your camera, smartphone or tablet.

These memory cards are robust and rugged, having been designed for outdoor use. They are waterproof, shockproof and x-ray proof.

Supplied with an SD card adaptor, you can use the card in either a Micro SD card slot or a standard size SD card slot. The adapter that is supplied can also make it easier to quickly transfer videos to other other devices.

Features and benefits:

• 90 Mb/s read speed
• Class 10
• Available in white or black
• 16GB, 32GB, 64GB or 128 GB variants are available
• UHS-I interface, Speed Class 3 (U3)
• Rapid image capture
• Exceria memory is ideal for use when travelling. These micro SD cards are x-raying proof and will not become damaged by equipment in airport security.
• Dimensions: 11 mm (W) x 15 mm (D) x 1 mm (H)

MicroSD/SDHC/SDXC Cards

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Toshiba 16GB EXCERIA M302 MicroSD

P.O.A.

Toshiba 16GB EXCERIA M302 MicroSD
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Toshiba

Card Format

MicroSDHC

Capacity

16GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

No

Страна на произход

Japan

Детайли за продукта

Toshiba EXCERIA M302 micro SD Cards

From Toshiba, the Exceria M302 range of micro SD cards is ideal for recording Full HD or 4K videos on your camera, smartphone or tablet.

These memory cards are robust and rugged, having been designed for outdoor use. They are waterproof, shockproof and x-ray proof.

Supplied with an SD card adaptor, you can use the card in either a Micro SD card slot or a standard size SD card slot. The adapter that is supplied can also make it easier to quickly transfer videos to other other devices.

Features and benefits:

• 90 Mb/s read speed
• Class 10
• Available in white or black
• 16GB, 32GB, 64GB or 128 GB variants are available
• UHS-I interface, Speed Class 3 (U3)
• Rapid image capture
• Exceria memory is ideal for use when travelling. These micro SD cards are x-raying proof and will not become damaged by equipment in airport security.
• Dimensions: 11 mm (W) x 15 mm (D) x 1 mm (H)

MicroSD/SDHC/SDXC Cards

Може да се интересувате от