Toshiba TC78H670FTG(O,EL), Stepper Motor Driver IC 16-Pin, QFN

Номер на артикул на RS: 214-8108PМарка: Toshiba№ по каталога на производителя: TC78H670FTG(O,EL)
brand-logo

Технически документи

Спецификации

Brand

Toshiba

Motor Type

Stepper

Output Configuration

2-phase Bipolar

Maximum Output Current

2A

Maximum Supply Voltage

8 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 62,87

€ 1,257 Each (Supplied on a Reel) (ex VAT)

Toshiba TC78H670FTG(O,EL), Stepper Motor Driver IC 16-Pin, QFN
Изберете тип опаковка

€ 62,87

€ 1,257 Each (Supplied on a Reel) (ex VAT)

Toshiba TC78H670FTG(O,EL), Stepper Motor Driver IC 16-Pin, QFN
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
50 - 90€ 1,257€ 12,57
100 - 490€ 1,154€ 11,54
500 - 1990€ 0,961€ 9,62
2000+€ 0,888€ 8,88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Toshiba

Motor Type

Stepper

Output Configuration

2-phase Bipolar

Maximum Output Current

2A

Maximum Supply Voltage

8 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more