Toshiba TC78B042FTG(Z,EL), BLDC Motor Driver IC 30-Pin, SSOP

Номер на артикул на RS: 214-8098Марка: Toshiba№ по каталога на производителя: TC78B042FTG(Z,EL)
brand-logo

Технически документи

Спецификации

Brand

Toshiba

Motor Type

BLDC

Output Configuration

PWM

Configuration

3 Phase

Maximum Output Current

2mA

Maximum Supply Voltage

16.5 V

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7 835,64

€ 1,959 Each (On a Reel of 4000) (ex VAT)

Toshiba TC78B042FTG(Z,EL), BLDC Motor Driver IC 30-Pin, SSOP

€ 7 835,64

€ 1,959 Each (On a Reel of 4000) (ex VAT)

Toshiba TC78B042FTG(Z,EL), BLDC Motor Driver IC 30-Pin, SSOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Toshiba

Motor Type

BLDC

Output Configuration

PWM

Configuration

3 Phase

Maximum Output Current

2mA

Maximum Supply Voltage

16.5 V

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more