Технически документи
Спецификации
Brand
ToshibaSwitch On Resistance
3.25Ω
Number of Channels
8
Maximum Operating Supply Voltage
25 V
Maximum Operating Current
0.1mA
Power Rating
1.47W
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
18
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
6.8 x 4.4 x 1.2mm
Series
TBD62083A
Страна на произход
Japan
€ 50,01
€ 0,833 Each (In a Tube of 60) (ex VAT)
60
€ 50,01
€ 0,833 Each (In a Tube of 60) (ex VAT)
60
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
60 - 60 | € 0,833 | € 50,01 |
120 - 240 | € 0,705 | € 42,31 |
300+ | € 0,655 | € 39,33 |
Технически документи
Спецификации
Brand
ToshibaSwitch On Resistance
3.25Ω
Number of Channels
8
Maximum Operating Supply Voltage
25 V
Maximum Operating Current
0.1mA
Power Rating
1.47W
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
18
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
6.8 x 4.4 x 1.2mm
Series
TBD62083A
Страна на произход
Japan