Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Toshiba TB67S112PG(O,HJ), BLDC Motor Driver IC 16-Pin, DIP

Номер на артикул на RS: 214-8084Марка: Toshiba№ по каталога на производителя: TB67S112PG(O,HJ)
brand-logo

Технически документи

Спецификации

Brand

Toshiba

Motor Type

BLDC

Output Configuration

Half Bridge

Maximum Output Current

1.5A

Maximum Supply Voltage

47 V

Mounting Type

Through Hole

Package Type

DIP

Pin Count

16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 10,98

€ 2,196 Each (In a Pack of 5) (ex VAT)

Toshiba TB67S112PG(O,HJ), BLDC Motor Driver IC 16-Pin, DIP
Изберете тип опаковка

€ 10,98

€ 2,196 Each (In a Pack of 5) (ex VAT)

Toshiba TB67S112PG(O,HJ), BLDC Motor Driver IC 16-Pin, DIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Toshiba

Motor Type

BLDC

Output Configuration

Half Bridge

Maximum Output Current

1.5A

Maximum Supply Voltage

47 V

Mounting Type

Through Hole

Package Type

DIP

Pin Count

16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more