Toshiba 30V 5A, Schottky Switching Diode, 2-Pin USC CUS10S30,H3F(T

Номер на артикул на RS: 236-3563Марка: Toshiba№ по каталога на производителя: CUS10S30,H3F(T
brand-logo

Технически документи

Спецификации

Brand

Toshiba

Mounting Type

Surface Mount

Package Type

USC

Maximum Continuous Forward Current

5A

Peak Reverse Repetitive Voltage

30V

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 10,29

€ 0,103 Each (In a Pack of 100) (ex VAT)

Toshiba 30V 5A, Schottky Switching Diode, 2-Pin USC CUS10S30,H3F(T
Изберете тип опаковка

€ 10,29

€ 0,103 Each (In a Pack of 100) (ex VAT)

Toshiba 30V 5A, Schottky Switching Diode, 2-Pin USC CUS10S30,H3F(T
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
100 - 100€ 0,103€ 10,28
200 - 200€ 0,101€ 10,05
300 - 400€ 0,099€ 9,94
500 - 900€ 0,097€ 9,70
1000+€ 0,092€ 9,23

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Toshiba

Mounting Type

Surface Mount

Package Type

USC

Maximum Continuous Forward Current

5A

Peak Reverse Repetitive Voltage

30V

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more