Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Toshiba 74VHC4052AFT Multiplexer/Demultiplexer Dual -0.5 to 7 V, 16-Pin TSSOP

Номер на артикул на RS: 171-3344Марка: Toshiba№ по каталога на производителя: 74VHC4052AFT
brand-logo

Технически документи

Спецификации

Brand

Toshiba

Pin Count

16

Mounting Type

Surface Mount

Input Signal Type

CMOS

Package Type

TSSOP

Output Signal Type

CMOS

Minimum Operating Temperature

-40 °C

Number of Channels per Chip

1

Dimensions

5 x 4.4 x 1mm

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Height

1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 337,32

€ 0,135 Each (On a Reel of 2500) (ex VAT)

Toshiba 74VHC4052AFT Multiplexer/Demultiplexer Dual -0.5 to 7 V, 16-Pin TSSOP

€ 337,32

€ 0,135 Each (On a Reel of 2500) (ex VAT)

Toshiba 74VHC4052AFT Multiplexer/Demultiplexer Dual -0.5 to 7 V, 16-Pin TSSOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Toshiba

Pin Count

16

Mounting Type

Surface Mount

Input Signal Type

CMOS

Package Type

TSSOP

Output Signal Type

CMOS

Minimum Operating Temperature

-40 °C

Number of Channels per Chip

1

Dimensions

5 x 4.4 x 1mm

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Height

1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more