Toshiba 74VHC245FT, 18 Bus Transceiver, 8-Bit Non-Inverting CMOS, TTL, 20-Pin TSSOP

Номер на артикул на RS: 171-3335Марка: Toshiba№ по каталога на производителя: 74VHC245FT
brand-logo

Технически документи

Спецификации

Brand

Toshiba

Logic Family

74VHC

Logic Function

Bus Transceiver

Number of Elements per Chip

18

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Output Level

CMOS, TTL

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

15 ns @ 50 pF

Length

6.5mm

Maximum Operating Supply Voltage

5.5 V

Height

1mm

Width

4.4mm

Minimum Operating Temperature

-40 °C

Dimensions

6.5 x 4.4 x 1mm

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Toshiba 74VHC245FT, 18 Bus Transceiver, 8-Bit Non-Inverting CMOS, TTL, 20-Pin TSSOP

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Toshiba 74VHC245FT, 18 Bus Transceiver, 8-Bit Non-Inverting CMOS, TTL, 20-Pin TSSOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Toshiba

Logic Family

74VHC

Logic Function

Bus Transceiver

Number of Elements per Chip

18

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Output Level

CMOS, TTL

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

15 ns @ 50 pF

Length

6.5mm

Maximum Operating Supply Voltage

5.5 V

Height

1mm

Width

4.4mm

Minimum Operating Temperature

-40 °C

Dimensions

6.5 x 4.4 x 1mm

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more