Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Toshiba 74VHC123AFT, 27 Dual Monostable Multivibrator 8mA, 16-Pin TSSOP

Номер на артикул на RS: 171-3598Марка: Toshiba№ по каталога на производителя: 74VHC123AFT
brand-logo

Технически документи

Спецификации

Brand

Toshiba

Logic Family

74VHC

Logic Function

Monostable Multivibrator

Number of Elements per Chip

27

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Minimum Pulse Width

5 ns

Maximum Propagation Delay Time @ Maximum CL

24.5ns

Maximum Quiescent Current

80µA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5 x 4.4 x 1mm

Height

1mm

Length

5mm

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Maximum Operating Supply Voltage

5.5 V

Width

4.4mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 13,67

€ 0,273 Each (In a Pack of 50) (ex VAT)

Toshiba 74VHC123AFT, 27 Dual Monostable Multivibrator 8mA, 16-Pin TSSOP
Изберете тип опаковка

€ 13,67

€ 0,273 Each (In a Pack of 50) (ex VAT)

Toshiba 74VHC123AFT, 27 Dual Monostable Multivibrator 8mA, 16-Pin TSSOP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Toshiba

Logic Family

74VHC

Logic Function

Monostable Multivibrator

Number of Elements per Chip

27

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Minimum Pulse Width

5 ns

Maximum Propagation Delay Time @ Maximum CL

24.5ns

Maximum Quiescent Current

80µA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5 x 4.4 x 1mm

Height

1mm

Length

5mm

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Maximum Operating Supply Voltage

5.5 V

Width

4.4mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more