Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Toshiba 74HC04D Hex CMOS Inverter, 14-Pin SOIC

Номер на артикул на RS: 171-3374Марка: Toshiba№ по каталога на производителя: 74HC04D
brand-logo
Преглед на всички в Инвертори ИС

Технически документи

Спецификации

Brand

Toshiba

Logic Function

Inverter

Input Type

CMOS

Output Type

Buffered

Number of Elements per Chip

6

Maximum Propagation Delay Time @ Maximum CL

130 ns @ 50 pF

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

74HC

Dimensions

8.95 x 3.9 x 1.38mm

Maximum Operating Supply Voltage

6 V

Height

1.38mm

Width

3.9mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

8.95mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Информацията за складовите наличности временно не е налична.

€ 0,138

Each (On a Reel of 2500) (ex VAT)

Toshiba 74HC04D Hex CMOS Inverter, 14-Pin SOIC

€ 0,138

Each (On a Reel of 2500) (ex VAT)

Toshiba 74HC04D Hex CMOS Inverter, 14-Pin SOIC
Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Toshiba

Logic Function

Inverter

Input Type

CMOS

Output Type

Buffered

Number of Elements per Chip

6

Maximum Propagation Delay Time @ Maximum CL

130 ns @ 50 pF

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

74HC

Dimensions

8.95 x 3.9 x 1.38mm

Maximum Operating Supply Voltage

6 V

Height

1.38mm

Width

3.9mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

8.95mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more