Технически документи
Спецификации
Brand
ToshibaMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.75V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Typical Rise Time
30ns
Maximum Input Current
20 mA
Isolation Voltage
2.5 kVrms
Logic Output
Yes
Maximum Current Transfer Ratio
1000%
Typical Fall Time
30ns
Minimum Current Transfer Ratio
1000 %
Детайли за продукта
Photocoupler, Inverter Logic Output (Open Collector), Toshiba
Optocouplers, Toshiba
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ToshibaMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.75V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Typical Rise Time
30ns
Maximum Input Current
20 mA
Isolation Voltage
2.5 kVrms
Logic Output
Yes
Maximum Current Transfer Ratio
1000%
Typical Fall Time
30ns
Minimum Current Transfer Ratio
1000 %
Детайли за продукта