4N25(SHORT) transistor opto isolator
Технически документи
Спецификации
Brand
ToshibaMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
2µs
Maximum Input Current
80 mA
Isolation Voltage
2500 V ac
Maximum Current Transfer Ratio
100%
Typical Fall Time
2µs
Minimum Current Transfer Ratio
20 %
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ToshibaMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
2µs
Maximum Input Current
80 mA
Isolation Voltage
2500 V ac
Maximum Current Transfer Ratio
100%
Typical Fall Time
2µs
Minimum Current Transfer Ratio
20 %