Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Toshiba 2SK209-GR(TE85L,F) N-Channel JFET, Idss 14mA, 3-Pin S-MINI

Номер на артикул на RS: 236-3554Марка: Toshiba№ по каталога на производителя: 2SK209-GR(TE85L,F)
brand-logo
Преглед на всички в JFETs

Технически документи

Спецификации

Brand

Toshiba

Channel Type

N

Idss Drain-Source Cut-off Current

14mA

Maximum Gate Source Voltage

-50 V

Package Type

S-MINI

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 499,17

€ 0,166 Each (On a Reel of 3000) (ex VAT)

Toshiba 2SK209-GR(TE85L,F) N-Channel JFET, Idss 14mA, 3-Pin S-MINI

€ 499,17

€ 0,166 Each (On a Reel of 3000) (ex VAT)

Toshiba 2SK209-GR(TE85L,F) N-Channel JFET, Idss 14mA, 3-Pin S-MINI
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Toshiba

Channel Type

N

Idss Drain-Source Cut-off Current

14mA

Maximum Gate Source Voltage

-50 V

Package Type

S-MINI

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more