Toshiba 2SA1943-O(Q) PNP Transistor, -15 A, -230 V, 3-Pin TO-3PL

Номер на артикул на RS: 760-3117Марка: Toshiba№ по каталога на производителя: 2SA1943-O(Q)
brand-logo

Технически документи

Спецификации

Brand

Toshiba

Transistor Type

PNP

Maximum DC Collector Current

-15 A

Maximum Collector Emitter Voltage

-230 V

Package Type

TO-3PL

Mounting Type

Through Hole

Maximum Power Dissipation

150 W

Minimum DC Current Gain

55

Transistor Configuration

Single

Maximum Collector Base Voltage

-230 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

30 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

20.5 x 5.2 x 26mm

Maximum Operating Temperature

+150 °C

Страна на произход

Japan

Детайли за продукта

PNP Power Transistors, Toshiba

Bipolar Transistors, Toshiba

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Toshiba 2SA1943N(S1,E,S) PNP Transistor, -15 A, -230 V, 3-Pin TO-3P
€ 2,151Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 2,62

€ 2,62 Всеки (ex VAT)

Toshiba 2SA1943-O(Q) PNP Transistor, -15 A, -230 V, 3-Pin TO-3PL
Изберете тип опаковка

€ 2,62

€ 2,62 Всеки (ex VAT)

Toshiba 2SA1943-O(Q) PNP Transistor, -15 A, -230 V, 3-Pin TO-3PL
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 2,62
25 - 99€ 1,98
100 - 249€ 1,92
250 - 499€ 1,87
500+€ 1,82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Toshiba 2SA1943N(S1,E,S) PNP Transistor, -15 A, -230 V, 3-Pin TO-3P
€ 2,151Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Toshiba

Transistor Type

PNP

Maximum DC Collector Current

-15 A

Maximum Collector Emitter Voltage

-230 V

Package Type

TO-3PL

Mounting Type

Through Hole

Maximum Power Dissipation

150 W

Minimum DC Current Gain

55

Transistor Configuration

Single

Maximum Collector Base Voltage

-230 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

30 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

20.5 x 5.2 x 26mm

Maximum Operating Temperature

+150 °C

Страна на произход

Japan

Детайли за продукта

PNP Power Transistors, Toshiba

Bipolar Transistors, Toshiba

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Toshiba 2SA1943N(S1,E,S) PNP Transistor, -15 A, -230 V, 3-Pin TO-3P
€ 2,151Each (In a Pack of 5) (ex VAT)