Технически документи
Спецификации
Brand
TOSACAConnection
1 in BSP
Maximum Set Pressure
3bar
Maximum Temperature
+350°C
For Use With
Steam
Exhaust Port Size
BSP 1
Body Material
Stainless Steel
Thread Size
1in
Thread Standard or Connection Type
BSP
Страна на произход
Spain
Детайли за продукта
1216FML Safety and Relief Valve
Applications: Steam
Min. Set pressure 0.2 barg
Overpressure 10%
Blowdown Gases 10%, liquids 20%
Connections: Threaded BSP / NPT
Discharge coefficients k= 0.55 for gases, k= 0.48 for liquids
Design EN-12516-1, EN-4126-1/7
DIN 259 and ANSI B2.1
Rating PN-40
Material Stainless steel 316L
Materials EN
Temperature range -10 → +350゚C
Inspection EN-4126-1/7
€ 294,55
€ 294,55 Всеки (ex VAT)
1
€ 294,55
€ 294,55 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 294,55 |
10 - 24 | € 285,70 |
25 - 49 | € 279,24 |
50+ | € 270,40 |
Технически документи
Спецификации
Brand
TOSACAConnection
1 in BSP
Maximum Set Pressure
3bar
Maximum Temperature
+350°C
For Use With
Steam
Exhaust Port Size
BSP 1
Body Material
Stainless Steel
Thread Size
1in
Thread Standard or Connection Type
BSP
Страна на произход
Spain
Детайли за продукта
1216FML Safety and Relief Valve
Applications: Steam
Min. Set pressure 0.2 barg
Overpressure 10%
Blowdown Gases 10%, liquids 20%
Connections: Threaded BSP / NPT
Discharge coefficients k= 0.55 for gases, k= 0.48 for liquids
Design EN-12516-1, EN-4126-1/7
DIN 259 and ANSI B2.1
Rating PN-40
Material Stainless steel 316L
Materials EN
Temperature range -10 → +350゚C
Inspection EN-4126-1/7