Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TOSACA 4bar Pressure Relief Valve With BSP 1/2 in BSP Connection and a BSP 3/4 Exhaust Port

Номер на артикул на RS: 799-8850Марка: TOSACA№ по каталога на производителя: 482855
brand-logo

Технически документи

Спецификации

Brand

TOSACA

Connection

1/2 in BSP

Maximum Set Pressure

4bar

Maximum Temperature

+350°C

For Use With

Steam

Exhaust Port Size

BSP 3/4

Body Material

Stainless Steel

Thread Size

1/2in

Thread Standard or Connection Type

BSP

Страна на произход

Spain

Детайли за продукта

1216FML Safety and Relief Valve

Applications: Steam
Min. Set pressure 0.2 barg
Overpressure 10%
Blowdown Gases 10%, liquids 20%
Connections: Threaded BSP / NPT
Discharge coefficients k= 0.55 for gases, k= 0.48 for liquids
Design EN-12516-1, EN-4126-1/7
DIN 259 and ANSI B2.1
Rating PN-40
Material Stainless steel 316L
Materials EN
Temperature range -10 → +350゚C
Inspection EN-4126-1/7

Информацията за складовите наличности временно не е налична.

€ 269,11

€ 269,11 Всеки (ex VAT)

TOSACA 4bar Pressure Relief Valve With BSP 1/2 in BSP Connection and a BSP 3/4 Exhaust Port

€ 269,11

€ 269,11 Всеки (ex VAT)

TOSACA 4bar Pressure Relief Valve With BSP 1/2 in BSP Connection and a BSP 3/4 Exhaust Port
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 269,11
10 - 24€ 260,77
25 - 49€ 255,11
50+€ 247,03

Технически документи

Спецификации

Brand

TOSACA

Connection

1/2 in BSP

Maximum Set Pressure

4bar

Maximum Temperature

+350°C

For Use With

Steam

Exhaust Port Size

BSP 3/4

Body Material

Stainless Steel

Thread Size

1/2in

Thread Standard or Connection Type

BSP

Страна на произход

Spain

Детайли за продукта

1216FML Safety and Relief Valve

Applications: Steam
Min. Set pressure 0.2 barg
Overpressure 10%
Blowdown Gases 10%, liquids 20%
Connections: Threaded BSP / NPT
Discharge coefficients k= 0.55 for gases, k= 0.48 for liquids
Design EN-12516-1, EN-4126-1/7
DIN 259 and ANSI B2.1
Rating PN-40
Material Stainless steel 316L
Materials EN
Temperature range -10 → +350゚C
Inspection EN-4126-1/7