Технически документи
Спецификации
Brand
TorkColour
Black
Single Or Dual
Single
Material
Plastic
Height
360mm
Depth
133mm
Width
437mm
Range
Jumbo
Страна на произход
Hungary
Детайли за продукта
Tork Jumbo Toilet Roll Dispenser
Tork Jumbo toilet Roll dispenser is a smart designed stub-roll holder which allows the complete roll of paper to be used. Wall mounted allows you to save on valuable floor space within a washroom. An optimal roll brake system avoids free spinning of the rolls and reduces consumption. A clear window built into the dispenser allows you to see when the dispenser requires refilling. The Jumbo dispenser saves in maintenance as it is a high capacity dispenser
FEATURES and BENEFITS:
Jumbo Toilet Roll Dispenser
Made from plastic
High capacity
Wall-mounted
Space saving
High washroom traffic
Easy to load and refill
Clear built in window
Reduced maintenance
Stub-roll design, allows for full roll consumption
T1 - Jumbo Toilet System
Washroom Systems - SCA Hygiene Products
€ 50,97
€ 50,97 Всеки (ex VAT)
1
€ 50,97
€ 50,97 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
TorkColour
Black
Single Or Dual
Single
Material
Plastic
Height
360mm
Depth
133mm
Width
437mm
Range
Jumbo
Страна на произход
Hungary
Детайли за продукта
Tork Jumbo Toilet Roll Dispenser
Tork Jumbo toilet Roll dispenser is a smart designed stub-roll holder which allows the complete roll of paper to be used. Wall mounted allows you to save on valuable floor space within a washroom. An optimal roll brake system avoids free spinning of the rolls and reduces consumption. A clear window built into the dispenser allows you to see when the dispenser requires refilling. The Jumbo dispenser saves in maintenance as it is a high capacity dispenser
FEATURES and BENEFITS:
Jumbo Toilet Roll Dispenser
Made from plastic
High capacity
Wall-mounted
Space saving
High washroom traffic
Easy to load and refill
Clear built in window
Reduced maintenance
Stub-roll design, allows for full roll consumption
T1 - Jumbo Toilet System