Технически документи
Спецификации
Brand
TorkType
Wall Mounting
Wall Mounted
Yes
Colour
White
Width
333mm
Depth
136mm
Height
439mm
Material
Plastic
Range
Singlefold
Страна на произход
Germany
Детайли за продукта
Tork Singlefold / C Fold Hand Towel Dispenser
Tork Singlefold / C-fold hand towel dispenser is a wall-mounted dispenser for demanding environments. A robust design and reliable one at a time dispensing reducing consumption and waste. Easily refilled with a side opening and hassle free maintenance.
FEATURES and BENEFITS:
Singlefold / C-Fold Hand Towel Dispenser
H3 – C-Fold and ZZ-Fold system
Wall-mounted
Suitable for demanding environments
Robust and reliable
One at a time dispensing, reliable
Reduced consumption
Reduced waste
Easily refilled
Side hood opening
Easy maintenance
Washroom Systems - SCA Hygiene Products
€ 57,34
€ 57,34 Всеки (ex VAT)
1
€ 57,34
€ 57,34 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
TorkType
Wall Mounting
Wall Mounted
Yes
Colour
White
Width
333mm
Depth
136mm
Height
439mm
Material
Plastic
Range
Singlefold
Страна на произход
Germany
Детайли за продукта
Tork Singlefold / C Fold Hand Towel Dispenser
Tork Singlefold / C-fold hand towel dispenser is a wall-mounted dispenser for demanding environments. A robust design and reliable one at a time dispensing reducing consumption and waste. Easily refilled with a side opening and hassle free maintenance.
FEATURES and BENEFITS:
Singlefold / C-Fold Hand Towel Dispenser
H3 – C-Fold and ZZ-Fold system
Wall-mounted
Suitable for demanding environments
Robust and reliable
One at a time dispensing, reliable
Reduced consumption
Reduced waste
Easily refilled
Side hood opening
Easy maintenance