Tork Plastic Black Wall Mounting Paper Towel Dispenser, 203mm x 372mm x 337mm

Номер на артикул на RS: 136-9656Марка: Tork№ по каталога на производителя: 551008
brand-logo

Технически документи

Спецификации

Brand

Tork

Type

Wall Mounting

Wall Mounted

Yes

Colour

Black

Width

337mm

Depth

203mm

Height

372mm

Material

Plastic

Range

Matic

Страна на произход

Hungary

Детайли за продукта

Tork Matic Hand Towel Roll Dispenser

Tork Matic H1 hand towel roll dispenser is a plastic wall-mounted towel dispenser with a modern functional design. The dispenser provides one at a time towel dispensing so is cost effective by dealing with more traffic with fewer paper rolls. An LED level indicator shows you when the dispenser requires refilling and the unit is functional, easy to clean and maintain.

FEATURES and BENEFITS:

Tork Matic hand towel roll dispenser
H1 – hand towel roll system
Plastic
Wall-mounted
Modern design
One at a time towel dispensing
LED level indicator
One at a time towel dispensing
Handles more traffic using less paper rolls
Functional
Easy to clean and maintain
Net weight 3076 g
Colours available – black or white

HAND TOWELS:

Stock number 136-9570 – part number 290016
Stock number 136-9571 – part number 290067
Stock number 136-9572 – part number 290076

Washroom Systems - SCA Hygiene Products

€ 114,61

€ 114,61 Всеки (ex VAT)

Tork Plastic Black Wall Mounting Paper Towel Dispenser, 203mm x 372mm x 337mm

€ 114,61

€ 114,61 Всеки (ex VAT)

Tork Plastic Black Wall Mounting Paper Towel Dispenser, 203mm x 372mm x 337mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Tork

Type

Wall Mounting

Wall Mounted

Yes

Colour

Black

Width

337mm

Depth

203mm

Height

372mm

Material

Plastic

Range

Matic

Страна на произход

Hungary

Детайли за продукта

Tork Matic Hand Towel Roll Dispenser

Tork Matic H1 hand towel roll dispenser is a plastic wall-mounted towel dispenser with a modern functional design. The dispenser provides one at a time towel dispensing so is cost effective by dealing with more traffic with fewer paper rolls. An LED level indicator shows you when the dispenser requires refilling and the unit is functional, easy to clean and maintain.

FEATURES and BENEFITS:

Tork Matic hand towel roll dispenser
H1 – hand towel roll system
Plastic
Wall-mounted
Modern design
One at a time towel dispensing
LED level indicator
One at a time towel dispensing
Handles more traffic using less paper rolls
Functional
Easy to clean and maintain
Net weight 3076 g
Colours available – black or white

HAND TOWELS:

Stock number 136-9570 – part number 290016
Stock number 136-9571 – part number 290067
Stock number 136-9572 – part number 290076

Washroom Systems - SCA Hygiene Products