Технически документи
Спецификации
Brand
TorkType
Wall Mounting
Wall Mounted
Yes
Colour
White
Width
337mm
Depth
203mm
Height
372mm
Material
Plastic
Range
Matic
Страна на произход
Hungary
Детайли за продукта
Tork Matic Hand Towel Roll Dispenser
Tork Matic H1 hand towel roll dispenser is a plastic wall-mounted towel dispenser with a modern functional design. The dispenser provides one at a time towel dispensing so is cost effective by dealing with more traffic with fewer paper rolls. An LED level indicator shows you when the dispenser requires refilling and the unit is functional, easy to clean and maintain.
FEATURES and BENEFITS:
Tork Matic hand towel roll dispenser
H1 – hand towel roll system
Plastic
Wall-mounted
Modern design
One at a time towel dispensing
LED level indicator
One at a time towel dispensing
Handles more traffic using less paper rolls
Functional
Easy to clean and maintain
Net weight 3076 g
Colours available – black or white
HAND TOWELS:
Stock number 136-9570 – part number 290016
Stock number 136-9571 – part number 290067
Stock number 136-9572 – part number 290076
Washroom Systems - SCA Hygiene Products
€ 114,61
€ 114,61 Всеки (ex VAT)
1
€ 114,61
€ 114,61 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
TorkType
Wall Mounting
Wall Mounted
Yes
Colour
White
Width
337mm
Depth
203mm
Height
372mm
Material
Plastic
Range
Matic
Страна на произход
Hungary
Детайли за продукта
Tork Matic Hand Towel Roll Dispenser
Tork Matic H1 hand towel roll dispenser is a plastic wall-mounted towel dispenser with a modern functional design. The dispenser provides one at a time towel dispensing so is cost effective by dealing with more traffic with fewer paper rolls. An LED level indicator shows you when the dispenser requires refilling and the unit is functional, easy to clean and maintain.
FEATURES and BENEFITS:
Tork Matic hand towel roll dispenser
H1 – hand towel roll system
Plastic
Wall-mounted
Modern design
One at a time towel dispensing
LED level indicator
One at a time towel dispensing
Handles more traffic using less paper rolls
Functional
Easy to clean and maintain
Net weight 3076 g
Colours available – black or white
HAND TOWELS:
Stock number 136-9570 – part number 290016
Stock number 136-9571 – part number 290067
Stock number 136-9572 – part number 290076