Технически документи
Спецификации
Brand
TorkNumber of Ply
3
Roll Size
Mid Size
Core Diameter
Coreless
Number of Sheets
550
Roll Diameter
131mm
Number of Rolls
18
Range
Tork Premium
Colour
White
Better World Product (Find out more)
Yes
Better World Verification
EU EcoLabel, FSC Certified
Страна на произход
France
€ 54,68
€ 54,68 1 Box of 18 (ex VAT)
1
€ 54,68
€ 54,68 1 Box of 18 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TorkNumber of Ply
3
Roll Size
Mid Size
Core Diameter
Coreless
Number of Sheets
550
Roll Diameter
131mm
Number of Rolls
18
Range
Tork Premium
Colour
White
Better World Product (Find out more)
Yes
Better World Verification
EU EcoLabel, FSC Certified
Страна на произход
France