Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Tork Matic Rolled Green Paper Towel, 190 x 190mm, 2-Ply, 625 Sheets

Номер на артикул на RS: 136-9572Марка: Tork№ по каталога на производителя: 290076
brand-logo
Преглед на всички в Хартиени кърпи

Технически документи

Спецификации

Brand

Tork

Form Factor

Roll

Colour

Green

Sheet Size

190 x 190mm

Number of Ply

2

Number of Sheets

625

Range

TORK MATIC

Trade Name

Matic

Sheet Width

210mm

Better World Verification

EU EcoLabel, FSC Certified

Better World Product (Find out more)

Yes

Trade Name

Matic Green Hand Towel Roll Advanced

Страна на произход

Germany

Детайли за продукта

Tork Matic Advanced Green Hand Towel Roll

Ideal for frequent use and when you want to pamper your guests' hands. Even if your washroom has a high frequency use, your guests can dry their hands gently and thoroughly with this green towel paper. The advanced quality soft paper towel in green also impresses with its attractive look and embossing. Only low maintenance is necessary.

Advantages at a glance

  • Ideal for frequent use
  • Tear resistant
  • Thorough and gentle on the hands
  • Decorative, grey embossing for a good optical impression
  • Tork Easy Handling - packaging is easy to open, fold and transport
  • FSC certified
  • EU Ecolabel as proof of lower environmental impact than comparable products
  • Food Safety Label guarantees safe, short-term contact with food

These paper hand towels offer a high level of comfort when drying your hands: white roll towels with grey embossing, suitable for Tork H1 roll dispensers. The soft, tear-resistant paper towels dry the hands thoroughly and efficiently at the same time. The Food Safety Label guarantees safe, short-term contact with food. Ideal for washrooms with frequent use.

Compatibility

Suitable for Tork Matic dispenser for roll towels. The Tork Matic dispensers offer efficiency, comfort and are visually pleasing. They are designed for washrooms with high visitor frequency.

  • Tork Matic Hand Towel Roll Dispenser H1 (White) 551000 - 1369657

  • Tork Matic Hand Towel Roll Dispenser with Intuition Sensor, H1 (Stainless steel) 460001
  • Tork Matic Hand Towel Roll Dispenser with Intuition Sensor, H1 (Black) 551108 - 2028518
  • Tork Matic Hand Towel Roll Dispenser with Intuition Sensor, H1 (White) 551100 - 2028517

Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.

Washroom Systems - SCA Hygiene Products

Информацията за складовите наличности временно не е налична.

€ 124,91

€ 124,91 1 Box of 6 (ex VAT)

Tork Matic Rolled Green Paper Towel, 190 x 190mm, 2-Ply, 625 Sheets

€ 124,91

€ 124,91 1 Box of 6 (ex VAT)

Tork Matic Rolled Green Paper Towel, 190 x 190mm, 2-Ply, 625 Sheets
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Brand

Tork

Form Factor

Roll

Colour

Green

Sheet Size

190 x 190mm

Number of Ply

2

Number of Sheets

625

Range

TORK MATIC

Trade Name

Matic

Sheet Width

210mm

Better World Verification

EU EcoLabel, FSC Certified

Better World Product (Find out more)

Yes

Trade Name

Matic Green Hand Towel Roll Advanced

Страна на произход

Germany

Детайли за продукта

Tork Matic Advanced Green Hand Towel Roll

Ideal for frequent use and when you want to pamper your guests' hands. Even if your washroom has a high frequency use, your guests can dry their hands gently and thoroughly with this green towel paper. The advanced quality soft paper towel in green also impresses with its attractive look and embossing. Only low maintenance is necessary.

Advantages at a glance

  • Ideal for frequent use
  • Tear resistant
  • Thorough and gentle on the hands
  • Decorative, grey embossing for a good optical impression
  • Tork Easy Handling - packaging is easy to open, fold and transport
  • FSC certified
  • EU Ecolabel as proof of lower environmental impact than comparable products
  • Food Safety Label guarantees safe, short-term contact with food

These paper hand towels offer a high level of comfort when drying your hands: white roll towels with grey embossing, suitable for Tork H1 roll dispensers. The soft, tear-resistant paper towels dry the hands thoroughly and efficiently at the same time. The Food Safety Label guarantees safe, short-term contact with food. Ideal for washrooms with frequent use.

Compatibility

Suitable for Tork Matic dispenser for roll towels. The Tork Matic dispensers offer efficiency, comfort and are visually pleasing. They are designed for washrooms with high visitor frequency.

  • Tork Matic Hand Towel Roll Dispenser H1 (White) 551000 - 1369657

  • Tork Matic Hand Towel Roll Dispenser with Intuition Sensor, H1 (Stainless steel) 460001
  • Tork Matic Hand Towel Roll Dispenser with Intuition Sensor, H1 (Black) 551108 - 2028518
  • Tork Matic Hand Towel Roll Dispenser with Intuition Sensor, H1 (White) 551100 - 2028517

Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.

Washroom Systems - SCA Hygiene Products